Wurth Elektronik, WE-VD Varistor 640 pF 10 A, Clamping 135 V, Varistor 82 V

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.44

(exc. GST)

$5.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$1.088$5.44-
375 - 745$1.072$5.361%
750 +$1.046$5.233%

*price indicative

Packaging Options:
RS Stock No.:
669-4320
Distrelec Article No.:
304-34-243
Mfr. Part No.:
820475001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

82 V

Clamping Voltage VC

135V

Clamping Current

10A

Material

Metal

Series

WE-VD

Maximum AC Voltage

50V ac

Diameter

9mm

Maximum Surge Current

1.75kA

Maximum DC Voltage

65V dc

Capacitance

640pF

Length

24mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, UL, VDE

Thickness

3.8mm

Automotive Standard

No

Lead Pitch

5mm

Energy Rating

0.25J

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy