KYOCERA AVX, VA Varistor 1 A, Clamping 60 V
- RS Stock No.:
- 464-8785
- Mfr. Part No.:
- VA100026D580DL
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 464-8785
- Mfr. Part No.:
- VA100026D580DL
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 60V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface, Through Hole | |
| Series | VA | |
| Maximum AC Voltage | 18V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 120A | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.4J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 60V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface, Through Hole | ||
Series VA | ||
Maximum AC Voltage 18V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 120A | ||
Length 4.32mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.4J | ||
Axial Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Ni/Sn Alloy (Plated) Termination Finish
