KYOCERA AVX, VC Varistor 1 A, Clamping 18 V
- RS Stock No.:
- 162-2858
- Mfr. Part No.:
- VC040205X150WP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,410.00
(exc. GST)
$1,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.141 | $1,410.00 |
| 20000 - 90000 | $0.137 | $1,370.00 |
| 100000 + | $0.124 | $1,240.00 |
*price indicative
- RS Stock No.:
- 162-2858
- Mfr. Part No.:
- VC040205X150WP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 18V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 4V ac | |
| Maximum Surge Current | 20A | |
| Maximum DC Voltage | 5.6V dc | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Depth | 500μm | |
| Automotive Standard | No | |
| Energy Rating | 0.05J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 18V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 4V ac | ||
Maximum Surge Current 20A | ||
Maximum DC Voltage 5.6V dc | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Depth 500μm | ||
Automotive Standard No | ||
Energy Rating 0.05J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
