KYOCERA AVX, VC Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 112-080
- Mfr. Part No.:
- VC120614D300RP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,380 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.198 | $1.98 |
| 1000 - 1990 | $0.193 | $1.93 |
| 2000 + | $0.19 | $1.90 |
*price indicative
- RS Stock No.:
- 112-080
- Mfr. Part No.:
- VC120614D300RP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 10V ac | |
| Maximum Surge Current | 150A | |
| Maximum DC Voltage | 14V dc | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Depth | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.4J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 10V ac | ||
Maximum Surge Current 150A | ||
Maximum DC Voltage 14V dc | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Depth 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.4J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
