KYOCERA AVX, VA Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 167-7002
- Mfr. Part No.:
- VA100014D300DL
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$614.00
(exc. GST)
$675.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.614 | $614.00 |
| 2000 - 3000 | $0.599 | $599.00 |
| 4000 + | $0.59 | $590.00 |
*price indicative
- RS Stock No.:
- 167-7002
- Mfr. Part No.:
- VA100014D300DL
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Axial, Surface | |
| Series | VA | |
| Maximum AC Voltage | 10V ac | |
| Maximum Surge Current | 150A | |
| Maximum DC Voltage | 14V dc | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Axial, Surface | ||
Series VA | ||
Maximum AC Voltage 10V ac | ||
Maximum Surge Current 150A | ||
Maximum DC Voltage 14V dc | ||
Length 4.32mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
Axial Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Ni/Sn Alloy (Plated) Termination Finish
