TDK, Standard Metal Oxide Varistor 120 pF 10 A, Clamping 2.97 kV, Varistor 390 V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.78

(exc. GST)

$1.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 465 unit(s) ready to ship from another location
  • Plus 4,245 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$0.356$1.78-
50 - 245$0.346$1.732%
250 - 495$0.336$1.685%
500 - 995$0.326$1.638%
1000 +$0.318$1.5910%

*price indicative

Packaging Options:
RS Stock No.:
204-2056
Distrelec Article No.:
304-39-335
Mfr. Part No.:
B72207S0251K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

390 V

Clamping Voltage VC

2.97kV

Clamping Current

10A

Mount Type

Lead

Material

Metal

Series

Standard

Diameter

9mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

1.2kA

Capacitance

120pF

Minimum Operating Temperature

-40°C

Length

36mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE, IEC, CSA, CQC

Termination Style

Radial

Depth

4.2mm

Thickness

4.2mm

Automotive Standard

No

Lead Pitch

5mm

Energy Rating

1J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy