TDK, Standard Metal Oxide Varistor 4.2 nF 10 A, Clamping 2.97 kV, Varistor 56 V
- RS Stock No.:
- 170-2857
- Mfr. Part No.:
- B72214S0350K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$200.00
(exc. GST)
$220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.40 | $200.00 |
| 1000 - 1500 | $0.39 | $195.00 |
| 2000 + | $0.384 | $192.00 |
*price indicative
- RS Stock No.:
- 170-2857
- Mfr. Part No.:
- B72214S0350K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 56 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 4.2nF | |
| Length | 43.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE, CSA, IEC, CQC | |
| Depth | 4.5mm | |
| Thickness | 4.5mm | |
| Energy Rating | 1J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 56 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 4.2nF | ||
Length 43.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE, CSA, IEC, CQC | ||
Depth 4.5mm | ||
Thickness 4.5mm | ||
Energy Rating 1J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
