TDK, Standard Metal Oxide Varistor 950 pF 25 A, Clamping 135 V, Varistor 82 V
- RS Stock No.:
- 170-2861
- Mfr. Part No.:
- B72210S0500K101
- Brand:
- TDK
This image is representative of the product range
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$164.50
(exc. GST)
$181.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.329 | $164.50 | - |
| 1000 - 1500 | $0.32 | $160.00 | $9.00 |
| 2000 + | $0.315 | $157.50 | $28.00 |
*price indicative
- RS Stock No.:
- 170-2861
- Mfr. Part No.:
- B72210S0500K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 82 V | |
| Clamping Voltage VC | 135V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 950pF | |
| Length | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL, EC, CSA, CQC | |
| Thickness | 3.9mm | |
| Termination Style | Solder | |
| Automotive Standard | No | |
| Energy Rating | 8.4J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 82 V | ||
Clamping Voltage VC 135V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 950pF | ||
Length 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL, EC, CSA, CQC | ||
Thickness 3.9mm | ||
Termination Style Solder | ||
Automotive Standard No | ||
Energy Rating 8.4J | ||
Lead Pitch 7.5mm | ||
