Bourns, SV Varistor 320 pF 3.5 kA, Clamping 700 V, Varistor 470 V
- RS Stock No.:
- 245-9283
- Mfr. Part No.:
- SV300K10BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.509 | $15.09 |
| 100 - 190 | $1.388 | $13.88 |
| 200 + | $1.051 | $10.51 |
*price indicative
- RS Stock No.:
- 245-9283
- Mfr. Part No.:
- SV300K10BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 470 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 700V | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 12mm | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 320pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 15mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Thickness | 6.1mm | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 102J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 470 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 700V | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series SV | ||
Maximum AC Voltage 300V ac | ||
Diameter 12mm | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 320pF | ||
Minimum Operating Temperature -40°C | ||
Length 15mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Thickness 6.1mm | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 102J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
