Bourns, CV Disc Varistor 150 pF 1.2 kA, Clamping 775 V, Varistor 470 V, Disc (7 mm)

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$503.00

(exc. GST)

$553.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.503$503.00-
5000 +$0.452$452.0010%

*price indicative

RS Stock No.:
245-9097
Mfr. Part No.:
CV300K7BL1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

470 V

Product Type

Disc Varistor

Clamping Voltage VC

775V

Packaging

Tape & Reel

Clamping Current

1.2kA

Mount Type

Through Hole

Series

CV

Diameter

9mm

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

400A

Capacitance

150pF

Length

11.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Termination Style

Radial

Thickness

5.8mm

Package/Case

Disc (7 mm)

Energy Rating

37J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy