TDK, Standard Metal Oxide Varistor 4500 A, Clamping 775 V
- RS Stock No.:
- 769-1515
- Mfr. Part No.:
- B72214S0301K101
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-1515
- Mfr. Part No.:
- B72214S0301K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 4500A | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, UL | |
| Energy Rating | 76J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 775V | ||
Clamping Current 4500A | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Pin Count 2 | ||
Standards/Approvals RoHS, UL | ||
Energy Rating 76J | ||
- COO (Country of Origin):
- CN
Epcos - Leaded varistors, StandarD series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
