Bourns, SV Varistor 590 pF 3.5 kA, Clamping 360 V, Varistor 240 V
- RS Stock No.:
- 245-9269
- Mfr. Part No.:
- SV150K10BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.29
(exc. GST)
$6.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.629 | $6.29 |
| 100 - 190 | $0.593 | $5.93 |
| 200 + | $0.49 | $4.90 |
*price indicative
- RS Stock No.:
- 245-9269
- Mfr. Part No.:
- SV150K10BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 360V | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 12mm | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 590pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 15mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.8mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 51J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 360V | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series SV | ||
Maximum AC Voltage 150V ac | ||
Diameter 12mm | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 590pF | ||
Minimum Operating Temperature -40°C | ||
Length 15mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.8mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 51J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
