Bourns, SV Varistor 200 pF 1.75 kA, Clamping 700 V, Varistor 470 V
- RS Stock No.:
- 245-9286
- Mfr. Part No.:
- SV300K7BL1
- Brand:
- Bourns
This image is representative of the product range
Add 4500 more to save $288.00
View bulk pricing optionsSubtotal (1 bag of 900 units)*
$574.20
(exc. GST)
$631.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 900 - 3600 | $0.638 | $574.20 | - |
| 4500 + | $0.574 | $516.60 | $288.00 |
*price indicative
- RS Stock No.:
- 245-9286
- Mfr. Part No.:
- SV300K7BL1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 470 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 700V | |
| Clamping Current | 1.75kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Diameter | 7mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 1.75kA | |
| Capacitance | 200pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 11.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.8mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 46J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 470 V | ||
Packaging Bulk | ||
Clamping Voltage VC 700V | ||
Clamping Current 1.75kA | ||
Mount Type Through Hole | ||
Series SV | ||
Diameter 7mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 1.75kA | ||
Capacitance 200pF | ||
Minimum Operating Temperature -40°C | ||
Length 11.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.8mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 46J | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- SI
