Bourns, AV Varistor 4.5 nF 5 A, Clamping 40 V, Varistor 24 V, 1812
- RS Stock No.:
- 209-8077
- Mfr. Part No.:
- AV14K1812801NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$723.00
(exc. GST)
$795.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.723 | $723.00 |
| 2000 - 3000 | $0.714 | $714.00 |
| 4000 + | $0.699 | $699.00 |
*price indicative
- RS Stock No.:
- 209-8077
- Mfr. Part No.:
- AV14K1812801NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 24 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AV | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 16V dc | |
| Maximum Surge Current | 2kA | |
| Capacitance | 4.5nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 1.3mm | |
| Thickness | 1.3mm | |
| Package/Case | 1812 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 24 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 40V | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Surface | ||
Series AV | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 16V dc | ||
Maximum Surge Current 2kA | ||
Capacitance 4.5nF | ||
Minimum Operating Temperature -55°C | ||
Length 4.7mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 1.3mm | ||
Thickness 1.3mm | ||
Package/Case 1812 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
