Bourns, AV Varistor 2.2 nF 5 A, Clamping 77 V, Varistor 47 V, 1812
- RS Stock No.:
- 209-8105
- Mfr. Part No.:
- AV30K1812801NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | $0.691 | $6.91 | - |
| 250 - 490 | $0.673 | $6.73 | 2% |
| 500 + | $0.665 | $6.65 | 3% |
*price indicative
- RS Stock No.:
- 209-8105
- Mfr. Part No.:
- AV30K1812801NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 47 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | AV | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 34V dc | |
| Maximum Surge Current | 2kA | |
| Capacitance | 2.2nF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Thickness | 1.3mm | |
| Depth | 1.3mm | |
| Termination Style | Surface Mount | |
| Package/Case | 1812 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 47 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Metal | ||
Series AV | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 34V dc | ||
Maximum Surge Current 2kA | ||
Capacitance 2.2nF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Thickness 1.3mm | ||
Depth 1.3mm | ||
Termination Style Surface Mount | ||
Package/Case 1812 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
- RS Stock No. 0854253
- Mfr. Part No. BVR1812-04R
Each (On a Tape of 5)
$2.67
- RS Stock No. 2665390P
- Mfr. Part No. B72240B0271K001
Each (Supplied in a Box)
$43.29
- RS Stock No. 2020509
- Mfr. Part No. B72260B0381K001
1 Reel of 10
$1,259.86












