Bourns, AV Varistor 440 pF 1 A, Clamping 40 V, Varistor 24 V, 0805
- RS Stock No.:
- 209-8072
- Mfr. Part No.:
- AV14K0805121NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$7.52
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 850 | $0.301 | $7.53 |
| 875 - 1725 | $0.294 | $7.35 |
| 1750 + | $0.289 | $7.23 |
*price indicative
- RS Stock No.:
- 209-8072
- Mfr. Part No.:
- AV14K0805121NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 24 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AV | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 2kA | |
| Maximum DC Voltage | 16V dc | |
| Capacitance | 440pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 1mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 24 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 40V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series AV | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 2kA | ||
Maximum DC Voltage 16V dc | ||
Capacitance 440pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 1mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 1mm | ||
Package/Case 0805 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
