Bourns, AV Varistor 3.38 nF 5 A, Clamping 44 V, Varistor 27 V, 1812
- RS Stock No.:
- 209-8087
- Mfr. Part No.:
- AV17K1812801NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$539.00
(exc. GST)
$593.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.539 | $539.00 |
| 2000 - 3000 | $0.53 | $530.00 |
| 4000 + | $0.517 | $517.00 |
*price indicative
- RS Stock No.:
- 209-8087
- Mfr. Part No.:
- AV17K1812801NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Clamping Voltage VC | 44V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | AV | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 2kA | |
| Maximum DC Voltage | 20V dc | |
| Capacitance | 3.38nF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Thickness | 1.3mm | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Clamping Voltage VC 44V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Metal | ||
Series AV | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 2kA | ||
Maximum DC Voltage 20V dc | ||
Capacitance 3.38nF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Thickness 1.3mm | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
