Bourns, ZVHT Varistor 6.5 nF 10 A, Clamping 54 V, Varistor 33 V, 2220
- RS Stock No.:
- 204-8785
- Mfr. Part No.:
- ZV20K2220122NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 250 more to save $14.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 560 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.176 | $21.76 | - |
| 250 - 490 | $2.118 | $21.18 | $14.50 |
| 500 + | $2.089 | $20.89 | $43.50 |
*price indicative
- RS Stock No.:
- 204-8785
- Mfr. Part No.:
- ZV20K2220122NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 33 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 6.5nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 1.25mm | |
| Package/Case | 2220 | |
| Automotive Standard | No | |
| Energy Rating | 8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 33 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 6.5nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Standards/Approvals UL, RoHS | ||
Thickness 1.25mm | ||
Package/Case 2220 | ||
Automotive Standard No | ||
Energy Rating 8J | ||
- COO (Country of Origin):
- SI
- RS Stock No. 0854253
- Mfr. Part No. BVR1812-04R
- RS Stock No. 2665390P
- Mfr. Part No. B72240B0271K001
- RS Stock No. 2020509
- Mfr. Part No. B72260B0381K001










