Wurth Elektronik, WE-VS Varistor 490 pF 1 A, Clamping 54 V, Varistor 33 V, 1206

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.83

(exc. GST)

$6.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.166$5.83-
25 - 95$1.132$5.662%
100 - 245$1.10$5.505%
250 - 495$1.072$5.368%
500 +$1.038$5.1910%

*price indicative

Packaging Options:
RS Stock No.:
669-4440
Distrelec Article No.:
304-43-280
Mfr. Part No.:
82551200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

33 V

Packaging

Reel

Clamping Voltage VC

54V

Clamping Current

1A

Mount Type

Surface

Series

WE-VS

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

100A

Capacitance

490pF

Length

3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Termination Style

Silver/Nickel/Tin

Standards/Approvals

IEC61000-4-5, RoHS

Depth

1.6mm

Thickness

1.5mm

Package/Case

1206

Lead Pitch

500μm

Automotive Standard

No

Energy Rating

0.5J

SMD Power Varistors WE-VS Series


After a surge impulse the varistors works immediately in normal mode so there is no slip current

Excellent absorption

Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220

Nickel barrier for lead-free soldering

Standards

Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy