Bourns, GMOV Varistor 4 pF 10 kA, Clamping 875 V, Varistor 250 Vrms, 320 V dc, Disc
- RS Stock No.:
- 186-2089
- Distrelec Article No.:
- 304-38-302
- Mfr. Part No.:
- GMOV-20D251K
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.31
(exc. GST)
$16.84
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.062 | $15.31 |
| 65 - 120 | $2.98 | $14.90 |
| 125 + | $2.936 | $14.68 |
*price indicative
- RS Stock No.:
- 186-2089
- Distrelec Article No.:
- 304-38-302
- Mfr. Part No.:
- GMOV-20D251K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 250 Vrms, 320 V dc | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 875V | |
| Clamping Current | 10kA | |
| Mount Type | Through Hole, Radial | |
| Material | Metal | |
| Series | GMOV | |
| Diameter | 23mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 415V dc | |
| Maximum Surge Current | 1.3kA | |
| Capacitance | 4pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 9mm | |
| Standards/Approvals | E313168, RoHS, UL 1449 4th Edition | |
| Termination Style | Radial | |
| Package/Case | Disc | |
| Lead Pitch | 10mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 250 Vrms, 320 V dc | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 875V | ||
Clamping Current 10kA | ||
Mount Type Through Hole, Radial | ||
Material Metal | ||
Series GMOV | ||
Diameter 23mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 415V dc | ||
Maximum Surge Current 1.3kA | ||
Capacitance 4pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 9mm | ||
Standards/Approvals E313168, RoHS, UL 1449 4th Edition | ||
Termination Style Radial | ||
Package/Case Disc | ||
Lead Pitch 10mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
