Panasonic, V Surge Absorber 3.4 nF 2.5 A, Clamping 53 V, Varistor 27 V
- RS Stock No.:
- 110-1898
- Mfr. Part No.:
- ERZV07D270
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$228.00
(exc. GST)
$251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.228 | $228.00 |
| 5000 + | $0.205 | $205.00 |
*price indicative
- RS Stock No.:
- 110-1898
- Mfr. Part No.:
- ERZV07D270
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 27 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 53V | |
| Clamping Current | 2.5A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 3.4nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 31.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL 1449, CSA, CQC | |
| Thickness | 4.7mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 1.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 27 V | ||
Packaging Bulk | ||
Clamping Voltage VC 53V | ||
Clamping Current 2.5A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 3.4nF | ||
Minimum Operating Temperature -40°C | ||
Length 31.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL 1449, CSA, CQC | ||
Thickness 4.7mm | ||
Lead Pitch 5mm | ||
Energy Rating 1.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
