Bourns, GMOV Varistor 4 pF 10 kA, Clamping 875 V, Varistor 320 Vrms, 415 V dc, Disc
- RS Stock No.:
- 186-2063
- Mfr. Part No.:
- GMOV-20D321K
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 250 units)*
$479.00
(exc. GST)
$527.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $1.916 | $479.00 |
| 500 - 2250 | $1.868 | $467.00 |
| 2500 + | $1.682 | $420.50 |
*price indicative
- RS Stock No.:
- 186-2063
- Mfr. Part No.:
- GMOV-20D321K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 320 Vrms, 415 V dc | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 875V | |
| Clamping Current | 10kA | |
| Material | Metal | |
| Mount Type | Through Hole | |
| Series | GMOV | |
| Maximum AC Voltage | 320V ac | |
| Diameter | 23mm | |
| Maximum DC Voltage | 415V dc | |
| Maximum Surge Current | 5kA | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449 4th Edition | |
| Termination Style | Radial | |
| Thickness | 9mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 320 Vrms, 415 V dc | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 875V | ||
Clamping Current 10kA | ||
Material Metal | ||
Mount Type Through Hole | ||
Series GMOV | ||
Maximum AC Voltage 320V ac | ||
Diameter 23mm | ||
Maximum DC Voltage 415V dc | ||
Maximum Surge Current 5kA | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449 4th Edition | ||
Termination Style Radial | ||
Thickness 9mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
