Bourns, GMOV Varistor 4 pF 6 kA, Varistor 125 V dc, Disc
- RS Stock No.:
- 186-2110
- Distrelec Article No.:
- 304-31-812
- Mfr. Part No.:
- GMOV-14D950K
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.43
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.286 | $11.43 |
| 100 - 195 | $2.232 | $11.16 |
| 200 + | $2.20 | $11.00 |
*price indicative
- RS Stock No.:
- 186-2110
- Distrelec Article No.:
- 304-31-812
- Mfr. Part No.:
- GMOV-14D950K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 125 V dc | |
| Packaging | Bulk | |
| Clamping Current | 6kA | |
| Material | Metal | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8mm | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, UL 1449 4th Edition | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 125 V dc | ||
Packaging Bulk | ||
Clamping Current 6kA | ||
Material Metal | ||
Series GMOV | ||
Diameter 16.5mm | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 8mm | ||
Termination Style Radial | ||
Standards/Approvals RoHS, UL 1449 4th Edition | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
