Bourns, GMOV Varistor 4 pF 6 kA, Clamping 675 V, Varistor 320 V dc, 250 Vrms, Disc
- RS Stock No.:
- 186-2131
- Distrelec Article No.:
- 304-31-809
- Mfr. Part No.:
- GMOV-14D251K
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 230 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.954 | $14.77 |
| 100 - 195 | $2.876 | $14.38 |
| 200 + | $2.836 | $14.18 |
*price indicative
- RS Stock No.:
- 186-2131
- Distrelec Article No.:
- 304-31-809
- Mfr. Part No.:
- GMOV-14D251K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 320 V dc, 250 Vrms | |
| Clamping Voltage VC | 675V | |
| Packaging | Bulk | |
| Clamping Current | 6kA | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 320V dc | |
| Capacitance | 4pF | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus, RoHS, UL | |
| Thickness | 8mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Energy Rating | 140J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 320 V dc, 250 Vrms | ||
Clamping Voltage VC 675V | ||
Packaging Bulk | ||
Clamping Current 6kA | ||
Material Metal | ||
Mount Type Radial | ||
Series GMOV | ||
Diameter 16.5mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 320V dc | ||
Capacitance 4pF | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus, RoHS, UL | ||
Thickness 8mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Energy Rating 140J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
