TDK, S25 Varistor 3.55 nF 150 A, Clamping 360 V, Varistor 220 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$31.45

(exc. GST)

$34.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45$6.29$31.45
50 - 95$6.136$30.68
100 +$6.044$30.22

*price indicative

RS Stock No.:
179-7296
Mfr. Part No.:
B72225S4141K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

220 V

Packaging

Bulk

Clamping Voltage VC

360V

Clamping Current

150A

Material

Metal

Mount Type

Through Hole

Series

S25

Diameter

27.5mm

Maximum AC Voltage

140V ac

Maximum DC Voltage

180V dc

Maximum Surge Current

20kA

Capacitance

3.55nF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

25mm

Maximum Operating Temperature

105°C

Thickness

5.8mm

Depth

11.7mm

Standards/Approvals

CSA, IEC, VDE, UL

Lead Pitch

12.7mm

Energy Rating

195J

Automotive Standard

No

COO (Country of Origin):
CN
Construction:

Round varistor element, leaded

Coating: epoxy resin, flame-retardant

Terminals: tinned wire

Features:

High-energy SuperioR series E4

Wide operating voltage range 130 … 750 VRMS

All types duty cycle @ 6 kV/ 3 kA = >10 pulses

Very high surge current rating up to 20 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy