Bourns, PV Varistor 300 pF 10 A, Clamping 360 V, Varistor 220 V, 4032
- RS Stock No.:
- 204-8721
- Mfr. Part No.:
- PV140K4032R2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.54
(exc. GST)
$8.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.754 | $7.54 |
| 250 - 490 | $0.741 | $7.41 |
| 500 + | $0.727 | $7.27 |
*price indicative
- RS Stock No.:
- 204-8721
- Mfr. Part No.:
- PV140K4032R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 220 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 360V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Material | Plastic | |
| Mount Type | Surface | |
| Series | PV | |
| Maximum AC Voltage | 140V ac | |
| Maximum DC Voltage | 180V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 300pF | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Depth | 4.7mm | |
| Thickness | 4.7mm | |
| Package/Case | 4032 | |
| Energy Rating | 18J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 220 V | ||
Product Type Varistor | ||
Clamping Voltage VC 360V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Material Plastic | ||
Mount Type Surface | ||
Series PV | ||
Maximum AC Voltage 140V ac | ||
Maximum DC Voltage 180V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 300pF | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Depth 4.7mm | ||
Thickness 4.7mm | ||
Package/Case 4032 | ||
Energy Rating 18J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 4032
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
