SKF 51316 1 Row Thrust Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 207-6320
- Mfr. Part No.:
- 51316
- Brand:
- SKF
Subtotal (1 unit)*
$1,014.17
(exc. GST)
$1,115.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,014.17 |
*price indicative
- RS Stock No.:
- 207-6320
- Mfr. Part No.:
- 51316
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 44mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 390kN | |
| Dynamic Load Rating | 159kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 44mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 390kN | ||
Dynamic Load Rating 159kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 2400rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
SKF 1 Extra Light Thrust Series Thrust Ball Bearing, 80mm Inside Diameter, 140mm Outside Diameter - 51316
This thrust ball bearing is designed for single direction applications, offering robust support and reliability in various machinery settings. Featuring an inside diameter of 80mm and an outside diameter of 140mm, it is an essential component for industries requiring precision and durability. The open type design allows for easy maintenance and operation under moderate speeds.
Features & Benefits
• Single-row design enhances load distribution for better performance
• Open type suits a range of applications requiring accessibility
• Steel construction provides high durability for intense use
• Static load rating of 390kN ensures reliability under heavy loads
• Dynamic load rating of 159kN supports a variety of operational speeds
• Minimum load factor of 0.79 improves operational efficiency
Applications
• Used for mechanical assemblies where axial loads are present
• Suitable for electric motor installations needing precise alignment
• Ideal for industrial processes requiring reliable thrust support
• Recommended for with moderate motion speeds and loads
What load ratings should I consider for machinery stability?
The static load rating of 390kN and dynamic load rating of 159kN are crucial for ensuring your machinery operates smoothly under various operational conditions, preventing potential failures.
How does the open type design benefit maintenance?
The open type design allows for easy access to lubrication points, making it simpler to maintain optimal performance and prolong the bearing's lifespan in your machinery.
What are the advantages of using steel for this bearing?
Steel construction provides enhanced strength and wear resistance, making the bearing capable of withstanding demanding workloads in various industrial environments while minimising premature failure.
How does the thrust bearing design influence performance in machinery?
The thrust bearing design effectively accommodates axial loads and reduces friction between moving parts, which increases the overall efficiency and reliability of the machinery in which it is installed.
Related links
- NTN 51316 1 Row Thrust Ball Bearing - 80 mm ID, 140 mm OD
- SKF 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- NTN 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- SKF 51122 1 Row Thrust Ball Bearing - 110 mm ID, 145 mm OD
- SKF 53307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
