HAZET Foldable Creeper Foam Trolley, 150 kg Load, 135 mm 1.198m, 440 mm
- RS Stock No.:
- 644-750
- Mfr. Part No.:
- 195N-3
- Brand:
- HAZET
Subtotal (1 unit)*
$249.93
(exc. GST)
$274.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.93 |
*price indicative
- RS Stock No.:
- 644-750
- Mfr. Part No.:
- 195N-3
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Trolley | |
| Load Capacity | 150kg | |
| Truck Style | Creeper | |
| Platform Material | Foam | |
| Number of Platforms | 1 | |
| Platform Length | 300mm | |
| Platform Width | 310mm | |
| Overall Length | 1.198m | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Height | 135mm | |
| Overall Width | 440mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Trolley | ||
Load Capacity 150kg | ||
Truck Style Creeper | ||
Platform Material Foam | ||
Number of Platforms 1 | ||
Platform Length 300mm | ||
Platform Width 310mm | ||
Overall Length 1.198m | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Height 135mm | ||
Overall Width 440mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET mechanic's creeper and pneumatic chair serves as a versatile solution for automotive enthusiasts and professionals alike. Designed to facilitate convenient working both on and beneath vehicles, it boasts a robust tubular steel frame for stability and durability. With its dual functionality, this product allows for effortless transition between a reclining creeper and a seated position, providing practical support for a variety of tasks. Its cushioned surface enhances comfort during extended use, making it an Ideal tool for any workshop or garage setting.
High loading capacity of up to 150 kg, accommodating various users
Equipped with six castors measuring 63 mm, promoting smooth mobility across workshop floors
Innovative design allows for quick and easy conversion between mechanic's creeper and pneumatic chair functions
Cushioned reclined surface offers enhanced user comfort during use
Lead part finished in traditional HAZET blue, adding a touch of style
Simple to clean, ensuring maintenance is hassle-free
Compact dimensions of L 1198 x W 440 x H 135 mm in lying position provide efficient space usage
Seat height of 420 mm and seat surface dimensions of 300 x 310 mm deliver optimal seating comfort
Related links
- HAZET Creeper Plastic Trolley 115 mm 1030 mm, 480 mm
- RS PRO Foldable Flatbed Platform Trolley 930 mm 440 mm, 440 mm
- Bahco Foldable Inspection Creeper 135 mm 1010 mm, 490 mm
- HAZET 3 Steel Castor Trolley, 150 kg Load
- Bahco Foam Inspection Creeper 460 mm 135 mm, 1020 mm
- OPTIBELT Drive Belt 3450 mm Length
- SKF PHG 1890-14M-S440 Timing Belt 135 Teeth 440 mm Width
- RS PRO Foldable Flatbed Steel Platform Trolley 810 mm 730 mm, 470 mm
