TDK, HighE Varistor 1.6 nF 500 A, Varistor 1800 V, SIOV
- RS Stock No.:
- 167-0493
- Mfr. Part No.:
- B72260B0102K001
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$2,437.14
(exc. GST)
$2,680.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 02 November 2026
- Plus 30 unit(s) shipping from 04 December 2026
- Plus 30 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $243.714 | $2,437.14 |
| 20 - 30 | $237.622 | $2,376.22 |
| 40 + | $233.967 | $2,339.67 |
*price indicative
- RS Stock No.:
- 167-0493
- Mfr. Part No.:
- B72260B0102K001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 1800 V | |
| Product Type | Varistor | |
| Packaging | Cardboard Box | |
| Clamping Current | 500A | |
| Material | Metal | |
| Mount Type | Screw | |
| Series | HighE | |
| Diameter | 60mm | |
| Maximum Surge Current | 70kA | |
| Capacitance | 1.6nF | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0, UL, CSA ≥K130 | |
| Thickness | 24mm | |
| Depth | 100mm | |
| Package/Case | SIOV | |
| Lead Pitch | 39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 1800 V | ||
Product Type Varistor | ||
Packaging Cardboard Box | ||
Clamping Current 500A | ||
Material Metal | ||
Mount Type Screw | ||
Series HighE | ||
Diameter 60mm | ||
Maximum Surge Current 70kA | ||
Capacitance 1.6nF | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0, UL, CSA ≥K130 | ||
Thickness 24mm | ||
Depth 100mm | ||
Package/Case SIOV | ||
Lead Pitch 39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
