TDK, S25 Varistor 2.9 nF 150 A, Clamping 2 kV, Varistor 270 V
- RS Stock No.:
- 179-7298
- Mfr. Part No.:
- B72225S4171K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$27.62
(exc. GST)
$30.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $5.524 | $27.62 |
| 50 - 95 | $5.388 | $26.94 |
| 100 + | $5.308 | $26.54 |
*price indicative
- RS Stock No.:
- 179-7298
- Mfr. Part No.:
- B72225S4171K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 270 V | |
| Clamping Voltage VC | 2kV | |
| Packaging | Bulk | |
| Clamping Current | 150A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | S25 | |
| Maximum AC Voltage | 750V ac | |
| Diameter | 27.5mm | |
| Maximum Surge Current | 20kA | |
| Maximum DC Voltage | 1060V dc | |
| Capacitance | 2.9nF | |
| Pin Count | 2 | |
| Length | 56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Tinned wire | |
| Depth | 6.1mm | |
| Thickness | 6.1mm | |
| Standards/Approvals | UL, IEC, CSA, VDE | |
| Automotive Standard | No | |
| Lead Pitch | 12.7mm | |
| Energy Rating | 1025J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 270 V | ||
Clamping Voltage VC 2kV | ||
Packaging Bulk | ||
Clamping Current 150A | ||
Material Metal | ||
Mount Type Lead | ||
Series S25 | ||
Maximum AC Voltage 750V ac | ||
Diameter 27.5mm | ||
Maximum Surge Current 20kA | ||
Maximum DC Voltage 1060V dc | ||
Capacitance 2.9nF | ||
Pin Count 2 | ||
Length 56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style Tinned wire | ||
Depth 6.1mm | ||
Thickness 6.1mm | ||
Standards/Approvals UL, IEC, CSA, VDE | ||
Automotive Standard No | ||
Lead Pitch 12.7mm | ||
Energy Rating 1025J | ||
- COO (Country of Origin):
- CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
Related links
- TDK Clamping 2000 V, Varistor 270 V
- TDK Clamping 2000 V, Varistor 240 V
- TDK Clamping 2000 V Round Varistor Element
- TDK Clamping 775 V, Varistor 470 V
- TDK Clamping 360 V, Varistor 220 V
- TDK Clamping 650 V, Varistor 390 V
- TDK Clamping 2970 V, Varistor 120 V
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
