TDK, CT Multilayer Varistor 1 A, Clamping 165 V
- RS Stock No.:
- 167-0557
- Mfr. Part No.:
- CT1206K60G
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$730.00
(exc. GST)
$804.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.365 | $730.00 |
| 4000 - 6000 | $0.355 | $710.00 |
| 8000 + | $0.35 | $700.00 |
*price indicative
- RS Stock No.:
- 167-0557
- Mfr. Part No.:
- CT1206K60G
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 165V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | CT | |
| Maximum AC Voltage | 60V ac | |
| Maximum Surge Current | 100A | |
| Number of Circuits | 1 | |
| Maximum DC Voltage | 85V dc | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Energy Rating | 0.7J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 165V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series CT | ||
Maximum AC Voltage 60V ac | ||
Maximum Surge Current 100A | ||
Number of Circuits 1 | ||
Maximum DC Voltage 85V dc | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Energy Rating 0.7J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
