Littelfuse, LA Varistor Metal Oxide Varistor 800 pF 50 A, Clamping 2.7 kV, Varistor 268 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 543-4953
- Mfr. Part No.:
- V150LA10AP
- Brand:
- Littelfuse
This image is representative of the product range
Add 175 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.15
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 55 unit(s) shipping from 23 November 2026
- Plus 1,670 unit(s) shipping from 23 November 2026
- Plus 1,900 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 170 | $1.03 | $5.15 | - |
| 175 - 345 | $1.018 | $5.09 | $2.10 |
| 350 + | $1.006 | $5.03 | $8.40 |
*price indicative
- RS Stock No.:
- 543-4953
- Mfr. Part No.:
- V150LA10AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 268 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA Varistor | |
| Diameter | 17mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 800pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL1449, IEC 61051-1, IEC 61051-2, IEC 60950-1 Annex Q, CECC 42201-006 | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 268 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA Varistor | ||
Diameter 17mm | ||
Maximum AC Voltage 150V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 800pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Termination Style Radial | ||
Standards/Approvals UL1449, IEC 61051-1, IEC 61051-2, IEC 60950-1 Annex Q, CECC 42201-006 | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1650 V, Varistor 268 V
