TDK, CT Multilayer Varistor 1 A, Clamping 19 V
- RS Stock No.:
- 703-1666
- Distrelec Article No.:
- 304-43-429
- Mfr. Part No.:
- B72510T0040M062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
- Plus 3,770 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.395 | $3.95 |
| 750 - 1490 | $0.387 | $3.87 |
| 1500 + | $0.38 | $3.80 |
*price indicative
- RS Stock No.:
- 703-1666
- Distrelec Article No.:
- 304-43-429
- Mfr. Part No.:
- B72510T0040M062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 19V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 100A | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Depth | 1.25mm | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 19V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 100A | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Depth 1.25mm | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
