TDK, CT/B Multilayer Varistor 1 A
- RS Stock No.:
- 775-2786
- Mfr. Part No.:
- B72520E0400K062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$45.60
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.456 | $45.60 |
| 500 - 900 | $0.444 | $44.40 |
| 1000 + | $0.437 | $43.70 |
*price indicative
- RS Stock No.:
- 775-2786
- Mfr. Part No.:
- B72520E0400K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum Surge Current | 100A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Depth | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Current 1A | ||
Material Ceramic | ||
Series CT/B | ||
Maximum Surge Current 100A | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Depth 1.6mm | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
