TDK, CT Multilayer Varistor 1 A, Clamping 30 V
- RS Stock No.:
- 703-1657
- Mfr. Part No.:
- B72500T0070M060
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.02
(exc. GST)
$6.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.241 | $6.03 |
| 1000 - 1975 | $0.235 | $5.88 |
| 2000 + | $0.231 | $5.78 |
*price indicative
- RS Stock No.:
- 703-1657
- Mfr. Part No.:
- B72500T0070M060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 30V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | CT | |
| Maximum AC Voltage | 7V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 9V dc | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 30V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series CT | ||
Maximum AC Voltage 7V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 9V dc | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
