TDK, CT Multilayer Varistor 2.5 A, Clamping 165 V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
703-1711
Mfr. Part No.:
B72530T0600K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

165V

Clamping Current

2.5A

Material

Ceramic

Mount Type

Surface

Series

CT

Maximum AC Voltage

60V ac

Maximum DC Voltage

85V dc

Maximum Surge Current

200A

Length

3.2mm

Maximum Operating Temperature

125°C

Depth

2.5mm

Height

1.7mm

Standards/Approvals

RoHS

Automotive Standard

No

Energy Rating

2J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy