Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7806
- Mfr. Part No.:
- VZBA-21/2"-GG-63-T-22-F0710-V4V4T-PP106-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7806
- Mfr. Part No.:
- VZBA-21/2"-GG-63-T-22-F0710-V4V4T-PP106-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364, ATEX, RoHS | |
| Model Number | 1809659 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364, ATEX, RoHS | ||
Model Number 1809659 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-21/2-GG-63-T-22-F0710-V4V4T-PP106-R-90-C, Numeric Part Number:1809659
This actuated ball valve is a pneumatic-driven valve designed to control flow in two-port configurations within industrial systems. It operates as an actuator component, integrating pneumatic motion to open and close the ball valve for on/off service in automated process environments. The product is engineered to meet multiple industry standards for pneumatic media quality and safety compliance.
Features and Benefits:
• Pneumatic actuator delivers Rapid on/off switching
• Two-port arrangement simplifies inline installation
• ISO 8573-1:2010 alignment supports clean compressed Air use
• VDMA24364 conformity ensures standardised pneumatic performance
• ATEX certification permits use in potentially explosive atmospheres
• RoHS conformity reduces restricted substance usage
• Two-port arrangement simplifies inline installation
• ISO 8573-1:2010 alignment supports clean compressed Air use
• VDMA24364 conformity ensures standardised pneumatic performance
• ATEX certification permits use in potentially explosive atmospheres
• RoHS conformity reduces restricted substance usage
Applications
• Suitable for automated process isolation in plant systems
• Used with compressed Air control manifolds and skids
• Ideal for requiring explosion-proof actuation
• Can be used for pneumatic control of simple on/off duties
• Suitable for installations needing regulatory compliance documentation
• Used with compressed Air control manifolds and skids
• Ideal for requiring explosion-proof actuation
• Can be used for pneumatic control of simple on/off duties
• Suitable for installations needing regulatory compliance documentation
What type of actuator drives the valve?
It is operated by a pneumatic actuator utilising compressed Air for valve movement.
How many flow connections does the unit support?
The design supports two ports configured for straightforward inline flow control.
Which standards cover the valves pneumatic and safety aspects?
The product aligns with ISO 8573-1:2010 and VDMA24364 for pneumatic quality and performance and holds ATEX and RoHS certifications.
Is this suitable for hazardous area operation?
Yes, ATEX certification permits application in atmospheres where explosive mixtures may be present.
Does the product address restricted substance requirements?
It complies with RoHS requirements limiting specified hazardous substances.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded, Ball Valve
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Tool Kits
