SMC Angle Seat type Pneumatic Actuated Valve, 10 bar
- RS Stock No.:
- 126-0239
- Mfr. Part No.:
- VXB215AA
- Brand:
- SMC
Subtotal (1 unit)*
$279.63
(exc. GST)
$307.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.63 |
*price indicative
- RS Stock No.:
- 126-0239
- Mfr. Part No.:
- VXB215AA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Two Port Angled Seat Valve
Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles).
Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent quality.
Related links
- SMC Angle Seat type Pneumatic Actuated Valve, 10 bar
- SMC Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- SMC Angle Seat type Pneumatic Actuated Valve Female 1/4 in
- SMC Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- SMC Angle Seat type Pneumatic Actuated Valve Female 1 in
- SMC Angle Seat type Pneumatic Actuated Valve, 16 bar
- SMC Angle Seat type Pneumatic Actuated Valve, 4 bar
- SMC Angle Seat type Pneumatic Actuated Valve, 6 bar
