Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7793
- Mfr. Part No.:
- VZBA-11/4"-GGG-63-32L-F0405-V4V4T-PS53-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7793
- Mfr. Part No.:
- VZBA-11/4"-GGG-63-32L-F0405-V4V4T-PS53-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, ISO 8573-1:2010 | |
| Model Number | 1915548 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, ISO 8573-1:2010 | ||
Model Number 1915548 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/4-GGG-63-32L-F0405-V4V4T-PS53-R-90-4-C, Numeric Part Number:1915548
This actuated ball valve combines a ball valve mechanism with a pneumatic actuator to provide automated quarter-turn flow control in industrial settings. It is intended for use where a two-port flow path is required and where operation must comply with specified functional and environmental standards.
Features and Benefits:
• Pneumatic actuation enables fast quarter-turn operation
• Two-port configuration simplifies inline flow control
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 compliance ensures specified Air quality for actuation
• Two-port configuration simplifies inline flow control
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 compliance ensures specified Air quality for actuation
Applications
• Suitable for automated plant valve networks requiring pneumatic control
• Used for process isolation in hazardous-area piping systems
• Ideal for facilities needing explosion-rated valve actuation
• Can be used with compressed Air systems meeting ISO 8573-1:2010
• Used for process isolation in hazardous-area piping systems
• Ideal for facilities needing explosion-rated valve actuation
• Can be used with compressed Air systems meeting ISO 8573-1:2010
What type of actuator drives the valve?
It is driven by a pneumatic actuator configured for quarter-turn motion.
How many flow connections does it support?
The valve supports a two-port flow arrangement for inline control.
Which approvals confirm its suitability for hazardous areas?
The unit holds ATEX approval for use in explosive atmospheres.
What Air quality standard applies to the actuator?
The actuator complies with ISO 8573-1:2010 Air quality requirements.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
