Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7784
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32L-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7784
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32L-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ATEX, VDMA24364 zone III, ISO 8573-1:2010 | |
| Model Number | 1914791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ATEX, VDMA24364 zone III, ISO 8573-1:2010 | ||
Model Number 1914791 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/2-GGG-63-32L-F0405-V4V4T-PP60-R-90-C, Numeric Part Number:1914791
This actuated ball valve is a two-port valve operated by a pneumatic actuator, designed for automated flow control in industrial settings. It functions as an actuator device to open and close a 2-way ball valve using compressed Air and is intended for environments where regulated pneumatic actuation and adherence to specific safety and quality standards are required.
Features and Benefits:
• Pneumatic actuation enabling Rapid open and close operation
• Supports two ports for straightforward 2-way flow control
• Conforms to RoHS for restricted substances compliance
• ATEX approval for use in potentially explosive atmospheres
• Meets VDMA24364 zone III requirements for zone-specific use
• Complies with ISO 8573-1:2010 for pneumatic Air quality
• Supports two ports for straightforward 2-way flow control
• Conforms to RoHS for restricted substances compliance
• ATEX approval for use in potentially explosive atmospheres
• Meets VDMA24364 zone III requirements for zone-specific use
• Complies with ISO 8573-1:2010 for pneumatic Air quality
Applications
• Suitable for automated 2-way ball valve installations in plants
• Ideal for processes demanding explosion-proof pneumatic valves
• Used with compressed-Air systems requiring defined Air purity
• Suitable for industrial actuated ball valve control loops
• Used for installations requiring ATEX certified actuators
• Ideal for processes demanding explosion-proof pneumatic valves
• Used with compressed-Air systems requiring defined Air purity
• Suitable for industrial actuated ball valve control loops
• Used for installations requiring ATEX certified actuators
What actuator type does it use for valve operation?
It uses a pneumatic actuator that operates the valve via compressed air.
How many flow connections does the device provide?
It provides two ports configured for 2-way flow control.
Which standards indicate suitability for hazardous areas?
It holds ATEX approval and meets VDMA24364 zone III specifications.
What standard governs the pneumatic Air quality compatibility?
It complies with ISO 8573-1:2010 for pneumatic Air quality classes.
Are there any material-restriction compliances relevant to installations?
It is RoHS compliant, addressing restricted substance requirements.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Crimp Tool Positioners, Turrets & Locators
- Hammers
- Insertion & Extraction Tools
