Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7785
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32L-F0405-V4V4T-PS90-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7785
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32L-F0405-V4V4T-PS90-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364, ATEX, ISO 8573-1:2010, RoHS | |
| Model Number | 1915549 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364, ATEX, ISO 8573-1:2010, RoHS | ||
Model Number 1915549 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/2-GGG-63-32L-F0405-V4V4T-PS90-R-90-4-C, Numeric Part Number:1915549
This actuated ball valve is a pneumatic actuator designed to control flow through a two-port valve arrangement in automated process systems. It is intended for use where pneumatic actuation is required to open and close a ball valve, providing on/off control within industrial installations that demand compliance with recognised equipment standards.
Features and Benefits:
• Pneumatic actuation delivers Rapid valve cycling and remote operation
• Two-port configuration permits straightforward on/off service
• VDMA24364 compliance ensures standardised actuator Interface
• ATEX certification enables use in potentially explosive atmospheres
• ISO 8573-1:2010 alignment indicates defined pneumatic Air quality requirements
• RoHS conformity limits restricted substances in actuator components
• Two-port configuration permits straightforward on/off service
• VDMA24364 compliance ensures standardised actuator Interface
• ATEX certification enables use in potentially explosive atmospheres
• ISO 8573-1:2010 alignment indicates defined pneumatic Air quality requirements
• RoHS conformity limits restricted substances in actuator components
Applications
• Suitable for automated flow control in process piping
• Ideal for integration with compressed-air control systems
• Used with control panels in hazardous-area installations
• Can be used for equipment requiring standards-based actuator mounting
• Used for installations where reduced restricted substances are required
• Ideal for integration with compressed-air control systems
• Used with control panels in hazardous-area installations
• Can be used for equipment requiring standards-based actuator mounting
• Used for installations where reduced restricted substances are required
What actuator type is used for valve operation?
It uses a pneumatic actuator that converts Air pressure into rotary motion.
How many ports does the valve arrangement accommodate?
The valve supports a two-port configuration for simple open/close control.
Which standards support installation in hazardous locations?
It carries ATEX certification permitting deployment in explosive-atmosphere areas.
What does compliance with ISO 8573-1:2010 indicate?
It denotes that the pneumatic supply and related components conform to specified Air quality classifications.
How does RoHS conformity affect material selection?
Component materials are chosen to limit or exclude substances restricted under RoHS requirements.
