Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7764
- Mfr. Part No.:
- VZBA-1"-GGG-63-32T-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Subtotal (1 unit)*
$1,681.91
(exc. GST)
$1,850.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,681.91 |
*price indicative
- RS Stock No.:
- 271-7764
- Mfr. Part No.:
- VZBA-1"-GGG-63-32T-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ATEX, VDMA24364 zone III, ISO 8573-1:2010 | |
| Model Number | 1915076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ATEX, VDMA24364 zone III, ISO 8573-1:2010 | ||
Model Number 1915076 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1-GGG-63-32T-F0405-V4V4T-PP30-R-90-C, Numeric Part Number:1915076
This actuated ball valve is a two-port valve fitted with a pneumatic actuator designed for controlled on/off flow duties in industrial settings. It operates with compressed Air to drive the actuator for valve switching and is intended for use where hazardous-area ratings and Air quality standards are required.
Features and Benefits:
• Pneumatic actuation for rapid, remote operation
• Two-port configuration for straightforward shut-off functionality
• RoHS compliance reduces restricted-substance risks in installations
• ATEX certification enables use in potentially explosive atmospheres
• VDMA24364 zone III rating permits deployment in zone III hazardous areas
• ISO 8573-1:2010 alignment ensures compatibility with defined Air quality classes
• Two-port configuration for straightforward shut-off functionality
• RoHS compliance reduces restricted-substance risks in installations
• ATEX certification enables use in potentially explosive atmospheres
• VDMA24364 zone III rating permits deployment in zone III hazardous areas
• ISO 8573-1:2010 alignment ensures compatibility with defined Air quality classes
Applications
• Suitable for process shut-off in hazardous-area installations
• Ideal for pneumatic control systems requiring air-quality compliance
• Used with compressed-air supplies meeting ISO 8573-1:2010 classes
• Can be used for flow isolation in zone III environments
• Suitable for installations demanding RoHS-compliant actuated components
• Ideal for pneumatic control systems requiring air-quality compliance
• Used with compressed-air supplies meeting ISO 8573-1:2010 classes
• Can be used for flow isolation in zone III environments
• Suitable for installations demanding RoHS-compliant actuated components
What actuator type does it employ?
It uses a pneumatic actuator that operates via compressed Air to change the valve position.
How many ports does the device support?
The valve is configured as a two-port device for simple open/close flow control.
Which standards permit its use in hazardous locations?
It holds ATEX approval and meets VDMA24364 zone III criteria for such areas.
What Air quality standard is relevant when installing it?
Installations should reference ISO 8573-1:2010 to ensure the compressed Air meets specified purity classes.
Are there material-restriction considerations for procurement?
The product is RoHS compliant, indicating restricted substances are controlled in its manufacture.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
