Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7818
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32T-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7818
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32T-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, ATEX | |
| Model Number | 1915075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, ATEX | ||
Model Number 1915075 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/4-GGG-63-32T-F0405-V4V4T-PP30-R-90-C, Numeric Part Number:1915075
This actuated ball valve is a pneumatic actuator device designed to control flow in two-port piping arrangements. It operates as an automated ball valve suitable for industrial settings, incorporating compliance with Air quality and hazardous-environment standards to support regulated pneumatic systems.
Features and Benefits:
• Pneumatic actuation provides Rapid remote valve operation
• Supports two ports enabling straightforward on/off flow control
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• ATEX certification permits use in explosive atmosphere zones
• Actuator-focused function simplifies integration with control systems
• Supports two ports enabling straightforward on/off flow control
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• ATEX certification permits use in explosive atmosphere zones
• Actuator-focused function simplifies integration with control systems
Applications
• Suitable for process control lines requiring pneumatic actuation
• Used with compressed-Air systems requiring certified Air quality
• Ideal for installations located in hazardous-area environments
• Can be used in automated valve arrays for industrial fluid control
• Used with compressed-Air systems requiring certified Air quality
• Ideal for installations located in hazardous-area environments
• Can be used in automated valve arrays for industrial fluid control
What actuator type is integrated for automated switching?
It uses a pneumatic actuator to convert compressed-air signals into valve movement.
How many ports does it support for flow connections?
The design supports two ports for straightforward single-path flow control.
Which standards indicate suitability for compressed-air environments?
It meets ISO 8573-1:2010, addressing compressed-air quality requirements.
Is it appropriate for installations where explosive atmospheres may occur?
Yes, it holds ATEX certification for use in potentially explosive areas.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Connector Wrenches
