Betaduct 1046 Grey - Open Slot, W25mm x D50 mm, L2 m, Polyvinyl Chloride

Subtotal (1 pack of 12 units)*

$257.98

(exc. GST)

$283.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$21.498$257.98

*price indicative

RS Stock No.:
209-9723
Mfr. Part No.:
10460023Y
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Product Type

Cable Trunking

Width

25mm

Depth

50mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

1046

Standards/Approvals

UL, RoHS, CSA

COO (Country of Origin):
FR
The Betaduct 2m closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 50mm of height and its colour is grey.

Break points on fingers and base

Secure clip on lid

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy