Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7843
- Mfr. Part No.:
- VZBC-65-FF-16-22-F07-V4V4T-PS180-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7843
- Mfr. Part No.:
- VZBC-65-FF-16-22-F07-V4V4T-PS180-R-90-4-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364 zone III, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), ISO 8573-1:2010, RoHS | |
| Model Number | 1915408 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364 zone III, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), ISO 8573-1:2010, RoHS | ||
Model Number 1915408 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The stainless steel ball valve is made in a compact design.
Corrosion and acid resistant designs
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug









