Festo Stainless Steel Threaded Weld-on End, Ball Valve
- RS Stock No.:
- 275-2903
- Mfr. Part No.:
- VZBA-21/2"-WW-63-T-22-F0710-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$2,419.88
(exc. GST)
$2,661.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,419.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2903
- Mfr. Part No.:
- VZBA-21/2"-WW-63-T-22-F0710-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Weld-on End | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Flow Factor Kv | 507m³/h | |
| Body Material | Stainless Steel | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 3202-S13, ISO 5211, LABS (PWIS), RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Weld-on End | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Flow Factor Kv 507m³/h | ||
Body Material Stainless Steel | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 3202-S13, ISO 5211, LABS (PWIS), RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686702 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 65mm Pipe Diameter, 2 Way Type - VZBA-21/2-WW-63-T-22-F0710-V4V4T, Numeric Part Number: 1686702
Features & Benefits
• Soft sealing principle ensures a tight and leak-free closure
• Reversible flow direction accommodates versatile installation needs
• Designed for in-line installations, simplifying integration into systems
• High torque of 78 Nm provides strong operational performance
• RoHS-compliant materials ensure safety and environmental responsibility
Applications
• Ideal for industrial processes involving NEUTRAL fluids
• Utilised in pneumatic systems requiring high-pressure flow
• Applicable in installations dealing with inert gases
• Effective for water management systems without vapour
What is the maximum temperature range for media when using this valve?
How does the ball valve ensure reliable sealing performance?
What mounting options are available for this valve?
What materials are used in the construction of this valve?
- RS Stock No. 2752899
- Mfr. Part No. VZBA-11/4"-WW-63-T-22-F0405-V4V4T
- RS Stock No. 2752911
- Mfr. Part No. VZBA-4"-WW-63-T-22-F10-V4V4T
- RS Stock No. 2752895
- Mfr. Part No. VZBA-1/4"-WW-63-T-22-F0304-V4V4T
- RS Stock No. 2752909
- Mfr. Part No. VZBA-3/8"-WW-63-T-22-F0304-V4V4T
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve











