Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7834
- Mfr. Part No.:
- VZBC-100-FF-16-22-F0710-V4V4T-PP240-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7834
- Mfr. Part No.:
- VZBC-100-FF-16-22-F0710-V4V4T-PP240-R-90-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA24364, ATEX | |
| Model Number | 1913374 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA24364, ATEX | ||
Model Number 1913374 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-100-FF-16-22-F0710-V4V4T-PP240-R-90-C, Numeric Part Number:1913374
This actuated ball valve is a pneumatic semi-rotary valve unit designed to control flow in industrial systems. It operates as a two-way device for inline installation and is suitable for compressed air, inert gases and NEUTRAL fluids within defined temperature ranges. The assembly is engineered for use in potentially explosive atmospheres and for applications requiring corrosion resistance.
Features and Benefits:
• 2-way design delivers straightforward on/off flow control
• Pneumatic actuation enables fast remote cycling
• Rated PN16 withstands system pressures up to 16 bar
• Kv1414 provides high volumetric flow capacity
• PTFE-reinforced Seals allow wide media temperature range
• High-alloy stainless steel housing resists corrosive conditions
• Pneumatic actuation enables fast remote cycling
• Rated PN16 withstands system pressures up to 16 bar
• Kv1414 provides high volumetric flow capacity
• PTFE-reinforced Seals allow wide media temperature range
• High-alloy stainless steel housing resists corrosive conditions
Applications
• Suitable for controlling compressed-air distribution lines
• Ideal for gas handling in hazardous zones
• Used with NEUTRAL fluid transfer systems
• Can be used for automated plant isolation tasks
• Suitable for water systems excluding water vapour use
• Ideal for gas handling in hazardous zones
• Used with NEUTRAL fluid transfer systems
• Can be used for automated plant isolation tasks
• Suitable for water systems excluding water vapour use
What atmospheric zones is it authorised for?
It is certified for use in Zone 1, Zone 2, Zone 21 and Zone 22 atmospheres.
Which media and quality standard apply for the operating medium?
The valve accepts compressed Air conforming to ISO 8573-1:2010 and inert gases.
What temperatures can the assembly handle during operation?
Media temperatures range from -10°C to 200°C while ambient temperature limits are -10°C to 80°C.
What construction materials are used for wetted components?
The ball and housing are MADE from high-alloy stainless steel with PTFE-based seals.
Are there specific requirements for pilot or lubricated operation?
Lubrication is permitted and, if applied, must be maintained for continued lubricated operation.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Mechanical 2 Port Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
