Rittal TopTherm Series, 525 m³/h Enclosure Cooling Unit, 30W 230V ac 950 mm 400mm 205 mm

Get a bulk buy discount

Add 5 more to save $615.10

View bulk pricing options

Subtotal (1 unit)*

$3,515.00

(exc. GST)

$3,866.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3,515.00-
5 - 9$3,391.98$615.10
10 +$3,233.82$2,811.80

*price indicative

RS Stock No.:
223-9925
Mfr. Part No.:
3127100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

30W

Air Flow

525m³/h

Mount Type

Wall

Maximum Supply Voltage

230V ac

IP Rating

IP54, IP34

Type of installation

Wall-Mounted

Min Temperature Setting

-5°C

Height

950mm

Depth

205mm

Weight

18kg

Standards/Approvals

UR+C-UR, EAC

Width

400mm

Series

TopTherm

Cooler Type

Thermoelectric Cooler

Frequency

50Hz

Nominal Current

560mA

Cooling Capacity

30W

COO (Country of Origin):
ES

Rittal Enclosure Cooling Unit, 230V AC Voltage Rating, 30W/K Thermal Output - TopTherm Series - 3127100


Are demanding conditions putting a heavy strain on your equipment? Chill out and let this enclosure cooling unit from Rittal take the heat. Its internal and external circuits are separated, which boosts air exchange efficiency in harsh environments. The pack comes with everything you need to make installation a breeze, including a plug-in terminal strip and all assembly parts. Once hooked up, the unit exchanges up to 525m³/h to keep your machinery at a comfortable temperature.

Features & Benefits


• Wall-mounted for a streamlined setup in busy workplaces

• Digital display makes it a cinch to change settings

Applications


• Control systems

• Manufacturing industry

• Telecommunications

Is this cooling unit protected from dust?


The internal circuit has an IP54 rating, indicating protection against limited amounts of dust and water sprays. The external circuit has an IP34 rating, so it's protected against water sprays and tools larger than 2.5mm in size.

Each
$4,465.00
Each
$5,605.00
Each
$6,460.00
Each
$4,845.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy