Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-173
- Mfr. Part No.:
- SSB161.05HF/00 / S55180-A146
- Brand:
- Siemens
Subtotal (1 unit)*
$405.70
(exc. GST)
$446.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.70 |
*price indicative
- RS Stock No.:
- 639-173
- Mfr. Part No.:
- SSB161.05HF/00 / S55180-A146
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 12.5s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS, UKCA, EN60730 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 12.5s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals RoHS, UKCA, EN60730 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise motion control in industrial automation, offering a force of 200 N. It operates on both AC/DC 24 V power, providing flexibility for integration into a wide variety of control systems. The actuator is compatible with DC 0 to 10 V signals, ensuring smooth and accurate control over its operation. Its robust design ensures reliable performance in demanding environments, making it ideal for applications that require fine, responsive actuation.
Compact and efficient
Durable construction
RoHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
