Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-185
- Mfr. Part No.:
- SSD161S.05DUT / S55180-A183
- Brand:
- Siemens
Subtotal (1 unit)*
$521.94
(exc. GST)
$574.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.94 |
*price indicative
- RS Stock No.:
- 639-185
- Mfr. Part No.:
- SSD161S.05DUT / S55180-A183
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS, UL60730-2-14, UK, UL60730-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals RoHS, UL60730-2-14, UK, UL60730-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator is engineered for dynamic flow control in HVAC systems using pressure-independent control valves (PICV). It operates with a 0 to 10 V control signal and supports both linear and equal-percentage response characteristics. This actuator ensures precise modulation for energy-efficient climate regulation across diverse building environments.
Manual override
Position and actuator motion indication
CE and UKCA Compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
